RS PRO Matt Stainless Steel, Glass Reinforced Nylon Polyamide Butt with a Fixed Pin, Screw Fixing, 50 mm x 50mm x 5.9 mm
- RS Stock No.:
- 770-3018
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€11.26
(exc. VAT)
€13.85
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €11.26 | €5.63 |
| 5 - 9 | €10.71 | €5.355 |
| 10 - 29 | €10.17 | €5.085 |
| 30 + | €9.44 | €4.72 |
*price indicative
- RS Stock No.:
- 770-3018
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel, Glass Reinforced Nylon Polyamide | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 5.9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel, Glass Reinforced Nylon Polyamide | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 5.9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
- COO (Country of Origin):
- FR
RS PRO Butt Hinge Screw, 50 mm x 50 mm x 5.9 mm
This RS PRO butt hinge will help you install a door or window with ease. It offers free-swinging movement and a rotation of up to 270°, so it lets your window or door close smoothly.
The hinge prevents screws from causing damage as it has countersunk holes that allow the screws to sit level with the plane. The matte black colour and lack of protruding screws also give you a clean finish.
Its pins are made from a high-quality 304 stainless steel material, making them durable and resistant to corrosion. The 30% glass-reinforced PA (polyamide) composition means it's lightweight yet tough. Use this hinge on cabinets, windows and internal or external doors.
Features and Benefits
Related links
- RS PRO Matt Stainless Steel Screw Fixing, 60 mm x 60mm x 6.5 mm
- RS PRO Matt Stainless Steel Screw Fixing, 40 mm x 40mm x 5.2 mm
- Elesa Matt Zinc Alloy Butt with a Loose Pin Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 12.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 50 mm x 50mm x 2 mm
