Pinet Black Anodised Aluminium 6082-T5 Free Swing with a Spring Loaded Pin, Screw Fixing, 100 mm x 82.5mm x 5.5 mm
- RS Stock No.:
- 917-4254
- Mfr. Part No.:
- 72-1-4242
- Manufacturer:
- Pinet
Subtotal (1 pack of 2 units)*
€71.18
(exc. VAT)
€87.55
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.18 | €35.59 |
*price indicative
- RS Stock No.:
- 917-4254
- Mfr. Part No.:
- 72-1-4242
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Butt Hinge | |
| Material | Aluminium 6082-T5 | |
| Hinge Type | Free Swing | |
| Length | 100mm | |
| Closing Type | Free Swinging | |
| Width | 82.5mm | |
| Thickness | 5.5mm | |
| Fixing Method | Screw | |
| Pin Style | Spring Loaded | |
| Finish | Black Anodised | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Butt Hinge | ||
Material Aluminium 6082-T5 | ||
Hinge Type Free Swing | ||
Length 100mm | ||
Closing Type Free Swinging | ||
Width 82.5mm | ||
Thickness 5.5mm | ||
Fixing Method Screw | ||
Pin Style Spring Loaded | ||
Finish Black Anodised | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 24mm | ||
- COO (Country of Origin):
- FR
Pinet Aluminium Free Swing Hinges
The range of Pinet aluminium free swinging hinges have concealed mechanism and are designed for heavy-duty applications. With an attractive design, the hinge allows for automatically opening and closing a door.
Features and Benefits
Invisible spring mechanism
Can be combined with damping hinges for a soft close
Typical Applications
Metal doors
Heavy panels
Metal furniture
Related links
- Pinet Black Anodised Aluminium 6082-T5 Spring with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- Pinet Clear Anodised Aluminium 6082-T5 Spring with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- Pinet Clear Anodised Aluminium Alloy 6082 T5 Butt with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Black Anodised Aluminium Spring with a Spring Loaded Pin 30 mm x 35mm x 3.3 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Polished Stainless Steel Friction with a Removable Pin Pin 90 mm x 82.5mm x 2.5 mm
