Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin, Screw Fixing, 67 mm x 55mm x 4.5 mm
- RS Stock No.:
- 917-4585
- Mfr. Part No.:
- 72-1-4223
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€23.01
(exc. VAT)
€28.30
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.01 | - |
| 5 - 9 | €21.86 | 4% |
| 10 - 29 | €20.71 | 9% |
| 30 + | €19.31 | 16% |
*price indicative
- RS Stock No.:
- 917-4585
- Mfr. Part No.:
- 72-1-4223
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Spring Hinge | |
| Material | Aluminium 6060-T5 | |
| Hinge Type | Spring | |
| Length | 67mm | |
| Closing Type | Self-Closing | |
| Width | 55mm | |
| Thickness | 4.5mm | |
| Fixing Method | Screw | |
| Pin Style | Spring Loaded | |
| Finish | Black Anodised | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Spring Hinge | ||
Material Aluminium 6060-T5 | ||
Hinge Type Spring | ||
Length 67mm | ||
Closing Type Self-Closing | ||
Width 55mm | ||
Thickness 4.5mm | ||
Fixing Method Screw | ||
Pin Style Spring Loaded | ||
Finish Black Anodised | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 13mm | ||
- COO (Country of Origin):
- FR
Pinet Open Spring Aluminium Hinges
The Pinet aluminium open spring hinges are designed to change a normal door into a self-opening door. The hinges are fixed using screws.
Related links
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- RS PRO Anodised Aluminium Spring with a Fixed Pin 67 mm x 55mm x 4.5 mm
- RS PRO Black Anodised Aluminium Butt with a Fixed Pin 65 mm x 55mm x 4.5 mm
- Pinet Black Anodised Aluminium Spring with a Spring Loaded Pin 30 mm x 35mm x 3.3 mm
- Pinet Black Anodised Aluminium 6082-T5 Spring with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- Pinet Black Anodised Aluminium 6082-T5 Free Swing with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
