Pinet Raw 316L Stainless Steel with a Knuckle Pin, 2.04 m x 50mm x 1.2 mm
- RS Stock No.:
- 917-4490
- Mfr. Part No.:
- 42-1-4354
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save €16.95
View bulk pricing optionsSubtotal (1 unit)*
€68.04
(exc. VAT)
€83.69
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €68.04 | - |
| 5 - 9 | €64.65 | €16.95 |
| 10 - 29 | €61.25 | €67.90 |
| 30 + | €57.16 | €326.40 |
*price indicative
- RS Stock No.:
- 917-4490
- Mfr. Part No.:
- 42-1-4354
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | 316L Stainless Steel | |
| Product Type | Piano Hinge | |
| Closing Type | Free Swinging | |
| Length | 2.04m | |
| Width | 50mm | |
| Thickness | 1.2mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material 316L Stainless Steel | ||
Product Type Piano Hinge | ||
Closing Type Free Swinging | ||
Length 2.04m | ||
Width 50mm | ||
Thickness 1.2mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 3mm | ||
- COO (Country of Origin):
- FR
Pinet Piano Style Hinge, Stainless Steel
From Pinet, this continuous hinge has a rolled knuckle. Constructed entirely from stainless steel, this piano style hinge is durable and robust.
Related links
- Pinet Raw 304 Stainless Steel Continuous with a Knuckle Pin, 2.04 m x 40mm x 1.5 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2.04 m x 50mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 40mm x 1.2 mm
- Pinet Raw 304 Stainless Steel with a Knuckle Pin, 2 m x 50mm x 2 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2.04 m x 25mm x 800 μm
- Pinet Raw Steel Piano with a Knuckle Pin, 2.04 m x 20mm x 800 μm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 70mm x 2 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 20mm x 800 μm
