Pinet Black Polyamide Tee, Screw Fixing, 108 mm x 131mm x 9.5 mm
- RS Stock No.:
- 917-4529
- Mfr. Part No.:
- 54-1-9000
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €27.95 | €13.975 |
| 5 - 9 | €26.02 | €13.01 |
| 10 - 29 | €24.65 | €12.325 |
| 30 + | €23.01 | €11.505 |
*price indicative
- RS Stock No.:
- 917-4529
- Mfr. Part No.:
- 54-1-9000
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Tee Hinge | |
| Material | Polyamide | |
| Hinge Type | Tee | |
| Length | 108mm | |
| Closing Type | Free Swinging | |
| Width | 131mm | |
| Thickness | 9.5mm | |
| Fixing Method | Screw | |
| Finish | Black | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Tee Hinge | ||
Material Polyamide | ||
Hinge Type Tee | ||
Length 108mm | ||
Closing Type Free Swinging | ||
Width 131mm | ||
Thickness 9.5mm | ||
Fixing Method Screw | ||
Finish Black | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Heavy Duty Polyamide Hinge
Related links
- Pinet Black Polyamide Butt with a Removable Pin Pin 60 mm x 120mm x 6.5 mm
- Pinet Raw 316 Stainless Steel Concealed with a Spring Loaded Pin 44 mm x 104.5mm x 26 mm
- Pinet Black Polyamide Butt 50 mm x 50mm x 6 mm
- Pinet Black Polyamide Butt 40 mm x 40mm x 5 mm
- Pinet Black Polyamide Stud 40 mm x 40mm x 5 mm
- Pinet Black Polyamide Butt 50 mm x 50mm x 6 mm
- Pinet Left Handed Raw Stainless Steel Lid Stay, 290mm
- Pinet Black Polyamide Butt 50 mm x 100mm x 5.9 mm
