Pinet Raw Steel Free Swing, Rivet Fixing, 70 mm x 70mm x 2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.03

(exc. VAT)

€9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€8.03€4.015
5 - 9€7.63€3.815
10 - 29€7.23€3.615
30 +€6.74€3.37

*price indicative

RS Stock No.:
917-4541
Mfr. Part No.:
50-1-3919
Manufacturer:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Steel

Product Type

Butt Hinge

Hinge Type

Free Swing

Closing Type

Free Swinging

Length

70mm

Width

70mm

Thickness

2mm

Fixing Method

Rivet

Finish

Raw

Standards/Approvals

No

Pin Diameter

6mm

COO (Country of Origin):
FR

Pinet Small Steel Hinge With No Holes


The small square hinges from Pinet have no offset leaf and riveted pin. The hinges have been designed with no holes making them ideal for welding within the engineering industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy