MikroElektronika Haptic 3 Click I2C Add On Board for DA7282 for mikroBUS Socket

Get a bulk buy discount

Add 5 more to save €4.00

View bulk pricing options

Subtotal (1 unit)*

€16.21

(exc. VAT)

€19.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.21-
5 - 9€15.41€4.00
10 +€14.59€16.20

*price indicative

RS Stock No.:
247-5804
Mfr. Part No.:
MIKROE-5087
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

HMI Development Tool

Standards/Approvals

No

Featured Device

DA7282

Kit Classification

Add On Board

User Interface

I2C

Kit Name

Haptic 3 Click

For Use With

mikroBUS Socket

The MikroElektronika Haptic 3 Click is a compact add on board that uses advanced vibration patterns and waveforms to convey information to a user. This board features the DA7282, a linear resonant actuator and an eccentric rotating mass haptic driver from Dialog Semiconductor. The DA7282 features LRA or ERM drive capability with automatic closed loop LRA resonant frequency tracking, guaranteeing consistency across LRA production tolerances. This Click board is suitable for numerous everyday applications such as indicator systems, training equipment or simulators with haptics function, robotics and mechatronics.

LRA or ERM drive capability

Automatic LRA resonant frequency tracking

Wideband LRA support

Three GPI pins for triggering of up to six independent haptic sequences

Active Acceleration and Rapid Stop technology for high fidelity haptic feedback

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy