MikroElektronika Tilt 3 Click Tilt Sensor Add On Board for DSBA1P mikroBUS Socket
- RS Stock No.:
- 247-5699
- Mfr. Part No.:
- MIKROE-4779
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€23.42
(exc. VAT)
€28.81
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.42 |
*price indicative
- RS Stock No.:
- 247-5699
- Mfr. Part No.:
- MIKROE-4779
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Tilt Sensor | |
| Featured Device | DSBA1P | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Tilt 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Tilt Sensor | ||
Featured Device DSBA1P | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Tilt 3 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Tilt 3 Click is a compact add on board used for measuring the tilt in multiple axes in relation to an absolute level plane. This board features the DSBA1P, a tilt sensor switch that breaks the circuit when tilted to an angle from ±30° to ±60° from NKK Switches. The DSBA1P is a non contact switch with an embedded photo interrupter that ensures high reliability, with a 1 million operation minimum. It is also very durable, sealed in the DSB construction for protection from environmental elements. This Click board is suitable for many applications where orientation or inclination detection is a crucial factor.
Low power consumption
Operation angle from ±30° to ±60°1 million operation minimum
Very durable
Sealed in the DSB construction for protection from environmental elements
Possesses exceeded angle threshold indication
Related links
- MikroElektronika Tilt Click Tilt Sensor MikroBus Click Board for RPI-10354
- MikroElektronika Load Cell 3 Click Pressure Sensor Add On Board for PGA302 mikroBUS Socket
- MikroElektronika RF Meter 3 Click Sensor Add-On Board Add On Board for LT5581 mikroBUS Socket
- MikroElektronika Haptic 3 Click I2C Add On Board for DA7282 for mikroBUS Socket
- MikroElektronika EFuse 3 Click Electronic Fuse for NIS6150 for mikroBUS Socket
- MikroElektronika SolidSwitch 3 Click Load Switch for BD8LB600FS-C for mikroBUS Socket
- MikroElektronika BATT-MAN 3 Click Lithium-ion/Lithium-Polymer Battery Power Management for ADP5350 for mikroBUS Socket
- MikroElektronika Brushless 22 Click 3-Phase Motor Drive for MTD6508 for mikroBUS Socket
