MicroTouch DT-100P Series Touch-Screen HMI Display - 10.1 in, TFT LCD Display, 1280 x 800

Subtotal (1 unit)*

€433.93

(exc. VAT)

€533.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€433.93

*price indicative

RS Stock No.:
215-343
Mfr. Part No.:
DT-100P-A1
Manufacturer:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Manufacturer Series

DT-100P

Display Type

TFT LCD

Display Resolution

1280 x 800

Display Size

10.1 in

COO (Country of Origin):
US
The MicroTouch Touch monitor experience with its sleek zero bezel design, making it perfect for modern retail environments and interactive signage applications. The 10.1-inch projected capacitive display delivers stunning visuals at a resolution of 1280x800, ensuring clarity and detail in every interaction.

Versatile input options accommodate various connectivity needs
Power delivery through USB C simplifies power management
Wide operating temperature range ensures reliability in diverse settings
Industry leading safety certifications provide peace of mind

Related links