MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-285
- Mfr. Part No.:
- M1-156DT-A2
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
€655.26
(exc. VAT)
€805.97
(inc. VAT)
New product - Preorder today
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €655.26 |
*price indicative
- RS Stock No.:
- 215-285
- Mfr. Part No.:
- M1-156DT-A2
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-156DT | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-156DT | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- US
The MicroTouch Touch monitor redefines interactive experiences with its sleek and robust design, integrating high-end technology with modern aesthetics. Ideal for commercial settings, this display balances striking visuals with superior performance, making it suitable for various applications from retail to industrial.
Robust HDMI support facilitates high resolution video streaming
Ergonomic orientation options offer flexibility in space utilisation
IP65 rating ensures front facing protection against dust and water
Lightweight construction allows for easy installation and mobility
Ergonomic orientation options offer flexibility in space utilisation
IP65 rating ensures front facing protection against dust and water
Lightweight construction allows for easy installation and mobility
Related links
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080