MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080

Subtotal (1 unit)*

€687.77

(exc. VAT)

€845.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€687.77

*price indicative

RS Stock No.:
215-275
Mfr. Part No.:
M1-215DT-A2
Manufacturer:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Manufacturer Series

M1-215DT

Display Type

TFT LCD

Display Resolution

1920 x 1080

Display Size

21.5 in

COO (Country of Origin):
US
The MicroTouch Touch monitor seamlessly combines refined aesthetics with cutting-edge interactive capabilities. Designed to withstand the rigours of diverse environments—from bustling retail spaces to demanding industrial settings this monitor features an optically bonded touch screen that elevates both clarity and durability.

Designed for durability with a hard glass surface and a strong construction
Supports both portrait and landscape orientations for flexible usage
Complies with IP65 standards ensuring added protection against dust and water

Related links