MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-330
- Mfr. Part No.:
- IC-215P-AW2-W10
- Manufacturer:
- MicroTouch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-330
- Mfr. Part No.:
- IC-215P-AW2-W10
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | IC-215P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series IC-215P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Computer blends sophisticated design and exceptional performance, ideal for diverse applications. Equipped with an Intel 7th Gen i5 processor, it features 8GB DDR4 memory and 128GB SSD storage, delivering a responsive user experience. Its sleek, edgeless design not only enhances aesthetics but also fits seamlessly in any environment, from retail POS systems to self-service kiosks.
Incorporates advanced touch technology for an intuitive user experience
Provides robust connectivity with multiple USB and video ports
Ensures longevity and reliability with sturdy materials and construction
Incorporates an efficient cooling system for consistent performance
Provides robust connectivity with multiple USB and video ports
Ensures longevity and reliability with sturdy materials and construction
Incorporates an efficient cooling system for consistent performance
Related links
- MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1084
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch Accessory Kit For Use With HMI DT-156P-A1 IC-156P-AA2 IC-156P-AW2-W10,