MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-346
- Mfr. Part No.:
- DT-215P-B2
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
€672.59
(exc. VAT)
€827.29
(inc. VAT)
New product - Preorder today
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €672.59 |
*price indicative
- RS Stock No.:
- 215-346
- Mfr. Part No.:
- DT-215P-B2
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | DT-215P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series DT-215P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Touch monitor offers a seamless blend of aesthetics and functionality, making it an ideal choice for retail and commercial environments. With its innovative zero bezel and modular design, it not only captivates with its sleek appearance but also provides versatile solutions tailored to your specific needs. Equipped with a 10-point projected capacitive touch interface, this model ensures a responsive and intuitive user experience.
The anti glare surface treatment ensures visibility in various lighting conditions
Robust construction using quality materials assures durability in commercial settings
Includes impressive viewing angles for better collaboration
Compact dimensions make it easy to integrate into any workspace
Robust construction using quality materials assures durability in commercial settings
Includes impressive viewing angles for better collaboration
Compact dimensions make it easy to integrate into any workspace
Related links
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1084
- MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-238P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch Accessory Kit For Use With HMI DT-156P-A1 IC-156P-AA2 IC-156P-AW2-W10,