MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1084
- RS Stock No.:
- 215-336
- Mfr. Part No.:
- DT-215P-M1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
€1,056.62
(exc. VAT)
€1,299.64
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,056.62 |
*price indicative
- RS Stock No.:
- 215-336
- Mfr. Part No.:
- DT-215P-M1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | DT-215P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1084 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series DT-215P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1084 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Medical-grade touch monitor is engineered for diverse healthcare environments, seamlessly blending robust functionality with a user-focused design. Perfectly suited for nurses' stations, medical carts, and laboratory instruments, it transforms your workspace with its cutting-edge, 10-point touch technology.
Multiple connectivity options ensure compatibility with various systems
Adjustable gamma settings for superior colour accuracy and temperature
Wide operating temperature range accommodates different workplace conditions
Adjustable gamma settings for superior colour accuracy and temperature
Wide operating temperature range accommodates different workplace conditions
Related links
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-238P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080