Schneider Electric HMISTM Series Harmony STM6 HMI Module -
- RS Stock No.:
- 577-135
- Mfr. Part No.:
- HMISTM6BOX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€447.19
(exc. VAT)
€550.04
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.19 |
*price indicative
- RS Stock No.:
- 577-135
- Mfr. Part No.:
- HMISTM6BOX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMISTM | |
| Product Range | Harmony STM6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMISTM | ||
Product Range Harmony STM6 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Basic HMI Gateway Box STM6 is a modular HMI box designed for Faceless HMI applications. It operates on Linux, features an ARM Cortex-A8 processor, and supports EcoStruxure Operator Terminal Expert Web viewer. With a height of 101 mm and width of 150.5 mm, it provides efficient connectivity and secure industrial automation.
CE UKCA certifications
UL 508 CSA C22.2 No 213 Standards
UL 508 CSA C22.2 No 213 Standards
Related links
- Schneider Electric HMISTM Series Harmony ST6 HMI Module -
- Schneider Electric HMI Series Harmony GK Touch-Screen HMI Display - 10.4 in 640 x 480
- Schneider Electric HMI Series Harmony iPC Touch-Screen HMI Display - 10.1 in 4096 x 4096
- Schneider Electric HMI Series Harmony ST6 Touch-Screen HMI Display - 7 in 800 x 480
- Schneider Electric HMI Series Harmony iPC Touch-Screen HMI Display - 15.6 in 4096 x 4096
- Schneider Electric HMIDM Series Harmony P6 Touch-Screen HMI Display - 15 in 1024 x 768
- Schneider Electric HMIDM Series Harmony P6 Touch-Screen HMI Display - 15.6 in 1366 x 768
- Schneider Electric STU Series Harmony STU Touch Screen HMI - 3.5 in 320 x 240
