- RS Stock No.:
- 144-4972
- Mfr. Part No.:
- PFXGP4115T2D
- Manufacturer:
- Pro-face
19 In stock for delivery within 2 working days
Added
Price Each
€422.66
(exc. VAT)
€519.87
(inc. VAT)
Units | Per unit |
1 + | €422.66 |
- RS Stock No.:
- 144-4972
- Mfr. Part No.:
- PFXGP4115T2D
- Manufacturer:
- Pro-face
Technical data sheets
Legislation and Compliance
Product Details
The Pro-face GP4100 series touch screen HMI has TFT LCD display, 480 x 272 pixels of display resolution and 4. 3in of display size.
White LED
50, 000 hours or more continuous operation at 25 °C [77 °F] before backlight brightness decreases to 50%
16 levels (Adjusted with touch panel)
50, 000 hours or more continuous operation at 25 °C [77 °F] before backlight brightness decreases to 50%
16 levels (Adjusted with touch panel)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | GP4100 |
Display Type | TFT LCD |
Manufacturer Part No. | PFXGP4115T2D |
Display Resolution | 480 x 272pixels |
Number of Ports | 3 |
Port Type | RS232C, USB 2.0 (Mini-B), USB 2.0 (Type A) |
Onboard Memory | 8 MB |
Backlighting | Yes |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP65F |
Length | 124.9mm |
Maximum Operating Temperature | +50°C |
Width | 38.8mm |
Dimensions | 124.9 x 38.8 x 90.4 mm |
Display Colour | Colour |
Minimum Operating Temperature | 0°C |
Depth | 90.4mm |
Display Size | 4.3 in |
- RS Stock No.:
- 144-4972
- Mfr. Part No.:
- PFXGP4115T2D
- Manufacturer:
- Pro-face