Wachendorff Touch Screen HMI -, TFT LCD Display, 1024 x 768 pixel

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-9465
Mfr. Part No.:
JWS104-A210-3288432KY-A
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Touch Screen HMI

Display Type

TFT LCD

Display Resolution

1024 x 768 pixel

Number of Ports

2

Port Type

Ethernet

Onboard Memory

4GB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

288 mm

Depth

56.5mm

Standards/Approvals

CE FCC Class A CCC

IP Rating

IP65

Display Colour

16.7 Million

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wachendorff offers a powerful 10.1 inch web panel with automation browser with a built-in wifi & bluetooth. It have a robust aluminium housing with low installation depth.

Fast image build-up with a powerful processor

High degree of protection

Frame-flush design

Related links