Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI Touch Screen HMI - 10.1 in, TFT Type Display, 1280 x
- RS Stock No.:
- 276-8610
- Mfr. Part No.:
- 037103000000
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)**
€881.63
(exc. VAT)
€1,084.40
(inc. VAT)
Temporarily out of stock - back order for despatch 22-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €881.63 |
**price indicative
- RS Stock No.:
- 276-8610
- Mfr. Part No.:
- 037103000000
- Manufacturer:
- Industrial Shields
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Industrial Shields | |
Manufacturer Series | Touchberry 10.1" & Tinkertouch 10.1 | |
Product Range | HMI | |
Display Type | TFT Type | |
Manufacturer Part No. | 037103000000 | |
Display Resolution | 1280 x 800 | |
Display Size | 10.1 in | |
Select all | ||
---|---|---|
Brand Industrial Shields | ||
Manufacturer Series Touchberry 10.1" & Tinkertouch 10.1 | ||
Product Range HMI | ||
Display Type TFT Type | ||
Manufacturer Part No. 037103000000 | ||
Display Resolution 1280 x 800 | ||
Display Size 10.1 in | ||
Related links
- Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI...
- Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI...
- Industrial Shields Touchberry 7" & Tinkertouch 7" Series HMI Touch...
- Industrial Shields Touchberry Series HMI Touch Screen HMI - 10.1...
- Industrial Shields Touchberry Series HMI Touch Screen HMI - 7 in,...
- MicroTouch DT-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800
- WAGO 762 Series HMI Touch-Screen HMI Display - 5.7 in 1280 x 800