Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI Touch Screen HMI - 10.1 in, TFT Type Display, 1280 x
- RS Stock No.:
- 276-8609
- Mfr. Part No.:
- 003002000100
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€756.87
(exc. VAT)
€930.95
(inc. VAT)
Temporarily out of stock
- 999,999,999 units(s) shipping from 30 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €756.87 |
*price indicative
- RS Stock No.:
- 276-8609
- Mfr. Part No.:
- 003002000100
- Manufacturer:
- Industrial Shields
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Industrial Shields | |
Manufacturer Series | Touchberry 10.1" & Tinkertouch 10.1 | |
Product Range | HMI | |
Display Type | TFT Type | |
Manufacturer Part No. | 003002000100 | |
Display Resolution | 1280 x 800 | |
Display Size | 10.1 in | |
Select all | ||
---|---|---|
Brand Industrial Shields | ||
Manufacturer Series Touchberry 10.1" & Tinkertouch 10.1 | ||
Product Range HMI | ||
Display Type TFT Type | ||
Manufacturer Part No. 003002000100 | ||
Display Resolution 1280 x 800 | ||
Display Size 10.1 in | ||
Related links
- Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI Touch Screen HMI - 10.1 in 1280 x
- Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI Touch Screen HMI - 10.1 inch 1280
- Industrial Shields Touchberry Series HMI Touch Screen HMI - 10.1 in 1280 x 720
- Industrial Shields Touchberry 7" & Tinkertouch 7" Series HMI Touch Screen HMI - 7 inch 1024 x 600
- Industrial Shields Touchberry Series HMI Touch Screen HMI - 7 in, LCD Display
- MicroTouch DT-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800
- WAGO 762 Series HMI Touch-Screen HMI Display - 5.7 in 1280 x 800