Wachendorff DPL002 Series Touch Screen HMI - 10.1 in, TFT-LCD Display, 1280 x 800
- RS Stock No.:
- 287-1162
- Mfr. Part No.:
- DPL002-101N002P
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€354.66
(exc. VAT)
€436.23
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.66 |
*price indicative
- RS Stock No.:
- 287-1162
- Mfr. Part No.:
- DPL002-101N002P
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Manufacturer Series | DPL002 | |
| Display Type | TFT-LCD | |
| Manufacturer Part No. | DPL002-101N002P | |
| Display Resolution | 1280 x 800 | |
| Display Size | 10.1 in | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Manufacturer Series DPL002 | ||
Display Type TFT-LCD | ||
Manufacturer Part No. DPL002-101N002P | ||
Display Resolution 1280 x 800 | ||
Display Size 10.1 in | ||
- COO (Country of Origin):
- CN
Related links
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800
- Wachendorff DPL002 Series Touch Screen HMI - 12.1 in 1280 x 800
- Wachendorff DPL002 Series Touch Screen HMI - 19 in 1280 x 1024
- Wachendorff DPL002 Series Touch Screen HMI - 17 in 1280 x 1024
- Wachendorff DPL002 Series TFT Display Unit - 10.1 in 1280 x 800
- Wachendorff DPL002 Series TFT Display Unit - 12.1 in 1280 x 800
- Phoenix Contact WebPanel Series TFT Touch Screen HMI - 10.1 in 1280 x 800
- MicroTouch DT-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800
