Wachendorff DPL002 Series Touch Screen HMI - 10.1 in, TFT-LCD Display, 1280 x 800
- RS Stock No.:
- 287-1164
- Mfr. Part No.:
- DPL002-101R002P
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€402.00
(exc. VAT)
€494.46
(inc. VAT)
Temporarily out of stock
- 999,999,999 units(s) shipping from 07 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €402.00 |
*price indicative
- RS Stock No.:
- 287-1164
- Mfr. Part No.:
- DPL002-101R002P
- Manufacturer:
- Wachendorff
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wachendorff | |
Manufacturer Series | DPL002 | |
Display Type | TFT-LCD | |
Manufacturer Part No. | DPL002-101R002P | |
Display Resolution | 1280 x 800 | |
Display Size | 10.1 in | |
Select all | ||
---|---|---|
Brand Wachendorff | ||
Manufacturer Series DPL002 | ||
Display Type TFT-LCD | ||
Manufacturer Part No. DPL002-101R002P | ||
Display Resolution 1280 x 800 | ||
Display Size 10.1 in | ||
Related links
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800
- Wachendorff DPL002 Series Touch Screen HMI - 12.1 in 1280 x 800
- Wachendorff DPL002 Series Touch Screen HMI - 19 in 1280 x 1024
- Wachendorff DPL002 Series Touch Screen HMI - 17 in 1280 x 1024
- Wachendorff DPL002 Series TFT Display Unit - 10.1 in 1280 x 800
- Wachendorff DPL002 Series TFT Display Unit - 12.1 in 1280 x 800
- Pro-face SP5000 Series TFT Touch Screen HMI - 10.1 in 1280 x 800
- Wachendorff JWS101 Series TFT Touch-Screen HMI Display - 10.1 in 1280 x 800