Subtotal (1 unit)*
€279.32
(exc. VAT)
€343.56
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.32 |
*price indicative
- RS Stock No.:
- 712-608
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lifting Mechanism | Load Chain | |
| Product Type | Hoist | |
| Lifting Height | 3m | |
| Number of Chains | 1 | |
| Standards/Approvals | CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | |
| Load Capacity | 2t | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lifting Mechanism Load Chain | ||
Product Type Hoist | ||
Lifting Height 3m | ||
Number of Chains 1 | ||
Standards/Approvals CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | ||
Load Capacity 2t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 2000 kg Load Chain Hoist
The RS PRO Load Chain Hoist is designed for heavy-duty lifting applications, offering a robust solution for moving loads up to 2000 kg. With a lifting height of 3 metres, it is Ideal for use in industrial settings where reliable and efficient lifting is required.
Features and Benefits
Load Capacity: Supports up to 2000 kg, ensuring it can handle heavy loads with ease.
Lifting Height: Provides a 3 m lifting range, suitable for various industrial applications.
Lifting Mechanism: Utilises a load chain for Durable and reliable operation.
Single Chain: Features a single chain design for straightforward and efficient lifting.
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and quality assurance.
Lifting Height: Provides a 3 m lifting range, suitable for various industrial applications.
Lifting Mechanism: Utilises a load chain for Durable and reliable operation.
Single Chain: Features a single chain design for straightforward and efficient lifting.
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and quality assurance.
Applications
Manufacturing facilities
Warehouses
Construction sites
Maintenance workshops
Warehouses
Construction sites
Maintenance workshops
Additional Information
Complies with key safety and quality standards, ensuring reliable performance in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Load Chain 3 m 1 t Hoist
- RS PRO Load Chain 3 m 500 kg Hoist
- YALE Hand Chain 3 m 2 t Hoist, N04700111
- YALE Electrical 3 m 2 t Hoist, CPVF20-4TH3MCB
- YALE Hand Chain 3 m 5 t Hoist, N04200130
- YALE Hand Chain 3 m 3 t Hoist, N04200129
- YALE Hand Chain 3 m 1 t Hoist, N04700110
- YALE Hand Chain 3 m 500 kg Hoist, 192084200
