YALE Hand Chain 3 m 2 t Hoist, N04700111
- RS Stock No.:
- 254-2627
- Mfr. Part No.:
- N04700111
- Manufacturer:
- YALE
Subtotal (1 unit)*
€473.15
(exc. VAT)
€581.97
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.15 |
*price indicative
- RS Stock No.:
- 254-2627
- Mfr. Part No.:
- N04700111
- Manufacturer:
- YALE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | YALE | |
| Lifting Mechanism | Hand Chain | |
| Product Type | Hoist | |
| Lifting Height | 3m | |
| Number of Chains | 1 | |
| Standards/Approvals | No | |
| Load Capacity | 2t | |
| Select all | ||
|---|---|---|
Brand YALE | ||
Lifting Mechanism Hand Chain | ||
Product Type Hoist | ||
Lifting Height 3m | ||
Number of Chains 1 | ||
Standards/Approvals No | ||
Load Capacity 2t | ||
- COO (Country of Origin):
- CN
The Yale hand chain hoist has robust stamped steel housing with four stay bolts protects all internal components even in the toughest working conditions. The extremely low headroom allows maximum use of the lifting height.
Anti-drop and anti-tilt devices as standard
Excellent rolling feature
Compact construction
Related links
- YALE Hand Chain 3 m 5 t Hoist, N04200130
- YALE Hand Chain 3 m 1 t Hoist, N04700110
- YALE Hand Chain 3 m 3 t Hoist, N04200129
- YALE Hand Chain 3 m 500 kg Hoist, 192084200
- YALE Hand Chain 3 m 500 kg Hoist, N04700109
- YALE Hand Chain 3 m 250 kg Hoist, 192084199
- RS PRO Load Chain 3 m 2 t Hoist
- YALE Electrical 3 m 2 t Hoist, CPVF20-4TH3MCB
