YALE Hand Chain 3 m 500 kg Hoist, N04700109

Subtotal (1 unit)*

€280.56

(exc. VAT)

€345.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€280.56

*price indicative

RS Stock No.:
254-2625
Mfr. Part No.:
N04700109
Manufacturer:
YALE
Find similar products by selecting one or more attributes.
Select all

Brand

YALE

Product Type

Hoist

Lifting Mechanism

Hand Chain

Lifting Height

3m

Number of Chains

1

Standards/Approvals

No

Load Capacity

500kg

COO (Country of Origin):
CN
The Yale hand chain hoist has robust stamped steel housing with four stay bolts protects all internal components even in the toughest working conditions. The extremely low headroom allows maximum use of the lifting height.

Anti-drop and anti-tilt devices as standard

Excellent rolling feature

Compact construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy