StarTech.com Green Hook & Loop Tape, 15.2m x 19 mm
- RS Stock No.:
- 102-560
- Mfr. Part No.:
- HKLP50GN
- Manufacturer:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-560
- Mfr. Part No.:
- HKLP50GN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Hook & Loop Tape | |
| Width | 15.2m | |
| Length | 19mm | |
| Thickness | 0.1in | |
| Colour | Green | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Hook & Loop Type | Hook & Loop | |
| Material | Nylon | |
| Maximum Operating Temperature | 176°F | |
| Standards/Approvals | RoHS Certificate | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Hook & Loop Tape | ||
Width 15.2m | ||
Length 19mm | ||
Thickness 0.1in | ||
Colour Green | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Hook & Loop Type Hook & Loop | ||
Material Nylon | ||
Maximum Operating Temperature 176°F | ||
Standards/Approvals RoHS Certificate | ||
- COO (Country of Origin):
- CN
The StarTech.com 50 ft Green roll of hook and loop roll tape makes it easy to keep your cables neat and tidy by binding them together or binding them to a structure. It help to protect your equipment by reducing cable tension and preventing excessive heat caused by unorganized cables restricting airflow.
Reduce cable strain
Easy installation
2 Year warranty
Adjustable fabric wraps
Resuable self gripping cable management straps
Related links
- StarTech.com Red Hook & Loop Tape, 15.2m x 19 mm
- StarTech.com Yellow Hook & Loop Tape, 15.2m x 19 mm
- StarTech.com Green Hook & Loop Tape, 30.5m x 19 mm
- StarTech.com Green Hook & Loop Tape, 7.6m x 19 mm
- StarTech.com Yellow Hook & Loop Tape, 7.6m x 19 mm
- StarTech.com Yellow Hook & Loop Tape, 30.5m x 19 mm
- StarTech.com Red Hook & Loop Tape, 7.6m x 19 mm
- StarTech.com Red Hook & Loop Tape, 30.5m x 19 mm
