StarTech.com Yellow Hook & Loop Tape, 7.6m x 19 mm

Subtotal (1 unit)*

€15.61

(exc. VAT)

€19.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.61

*price indicative

RS Stock No.:
102-599
Mfr. Part No.:
HKLP25YW
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Width

7.6m

Product Type

Hook & Loop Tape

Length

19mm

Thickness

0.1in

Colour

Yellow

Pre-cut

No

Quantity Per Package

1Per Pack

Material

Nylon

Hook & Loop Type

Hook & Loop

Maximum Operating Temperature

176°F

Standards/Approvals

No

COO (Country of Origin):
CN
The StarTech.com 25 ft Yellow roll of hook and loop roll tape makes it easy to keep your cables neat and tidy by binding them together or binding them to a structure. It help to protect your equipment by reducing cable tension and preventing excessive heat caused by unorganized cables restricting airflow.

Reduce cable strain

Easy installation

2 Year warranty

Adjustable fabric wraps

Resuable self gripping cable management straps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy