RS PRO Black Hook & Loop Tape, 50mm x 25 m

Subtotal (1 unit)*

€50.78

(exc. VAT)

€62.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.78

*price indicative

RS Stock No.:
781-482
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

50mm

Product Type

Hook & Loop Tape

Length

25m

Colour

Black

Pre-cut

No

Material

Polyamide

Hook & Loop Type

Fastener Strip

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IN

RS PRO 25m Hook & Loop Tape 50mm


This RS PRO Hook & Loop Tape is designed for versatile fastening solutions across various industrial applications. With a length of 25 metres and a width of 50 mm, it provides a reliable and reusable fastening method. Made from Durable polyamide, it ensures long-lasting performance and is suitable for a wide range of environments.

Features and Benefits


Length: 25 metres for extended use
Width: 50 mm for secure fastening
Material: Polyamide for durability and strength
Colour: Black for discreet application
Fastener Type: Hook and loop for easy attachment and detachment
Compliance: Meets REACH and RoHS standards for safety and environmental protection

Applications


Cable management
Packaging and bundling
Industrial fastening
DIY projects

Additional Information


This product complies with REACH and RoHS standards, ensuring it is safe for use in various applications and environmentally friendly.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy