VELCRO® Black Hook & Loop Tape, 50mm x 25 m

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€135.47

(exc. VAT)

€166.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 03 December 2026
  • Plus 4 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€135.47-
15 - 39€130.063%
40 +€124.638%

*price indicative

RS Stock No.:
196-1288
Mfr. Part No.:
VEL-PS20014
Manufacturer:
VELCRO®
Find similar products by selecting one or more attributes.
Select all

Brand

VELCRO®

Width

50mm

Product Type

Hook & Loop Tape

Length

25m

Thickness

7.5mm

Colour

Black

Pre-cut

No

Trade Name

Professional Series

Material

Polypropylene, Polyester, Polyamide

Hook & Loop Type

Hook & Loop

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
ES
Product width presentations of 20 and 50mm and lengths of 5 and 25 meters

Colours: Black, white

Base material: Polypropylene & Polyamide

Very low hook and loop profile for indoor use

Low adhesive temperature ranges: -15ºC to +60ºC

Easy and fast (dis)mounting

Extremely useful for areas where low profile connection is needed

Useful during maintenance tasks, flexible to support moves, adds, or changes

Increased performance in combination with mechanical systems (nailing, screwing, stapling)

Easy touch fastening & light weight providing time & labor savings

For applications where medium cycling is required

Increased creativity

Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions

Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy