3M Black Hook & Loop Tape, 25mm x 5 m
- RS Stock No.:
- 828-730
- Mfr. Part No.:
- 7100297488
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
€153.27
(exc. VAT)
€188.52
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.27 |
*price indicative
- RS Stock No.:
- 828-730
- Mfr. Part No.:
- 7100297488
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Hook & Loop Tape | |
| Length | 5m | |
| Thickness | 5.74mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 4per case | |
| Trade Name | Dual Lock Flexible Press-to-Lock Tape SJ3550CF | |
| Material | Polyolefin | |
| Hook & Loop Type | Mushroom Hook | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Hook & Loop Tape | ||
Length 5m | ||
Thickness 5.74mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 4per case | ||
Trade Name Dual Lock Flexible Press-to-Lock Tape SJ3550CF | ||
Material Polyolefin | ||
Hook & Loop Type Mushroom Hook | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Dual locl fastening system provides a robust and Durable solution for applications requiring a secure grip. Its unique mushroom-shaped stems interlock to create a reliable closure that can withstand repeated use.
Designed for repeated openings and closures without losing performance
Composed of interlocking mushroom-shaped fasteners for enhanced strength
Effective bonding on a wide range of substrates, including plastics and metals
Translucent design allows for discreet application on various surfaces
Related links
- 3M Black Hook & Loop Tape, 25mm x 5 m
- Velcro Black Hook & Loop Tape, 25mm x 5 m
- RS PRO Black Hook & Loop Tape, 25mm x 5 m
- VELCRO® Black Hook & Loop Tape, 25mm x 5 m
- 3M Black Hook & Loop Tape, 25mm x 45.7 m
- 3M Black Hook & Loop Tape, 25mm x 2.5 m
- 3M Black Hook & Loop Tape, 25mm x 1.25 m
- Velcro Black Loop Tape, 25mm x 5 m