VELCRO® Black Hook & Loop Tape, 20mm x 25 m
- RS Stock No.:
- 196-1275
- Mfr. Part No.:
- VEL-PS20000
- Manufacturer:
- VELCRO®
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-1275
- Mfr. Part No.:
- VEL-PS20000
- Manufacturer:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Width | 20mm | |
| Product Type | Hook & Loop Tape | |
| Length | 25m | |
| Thickness | 7.5mm | |
| Colour | Black | |
| Pre-cut | No | |
| Trade Name | Professional Series | |
| Material | Polyamide, Polypropylene | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Width 20mm | ||
Product Type Hook & Loop Tape | ||
Length 25m | ||
Thickness 7.5mm | ||
Colour Black | ||
Pre-cut No | ||
Trade Name Professional Series | ||
Material Polyamide, Polypropylene | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
This Velcro® Brand tape comes with a rubber based adhesive (PS14) for general use. The tape comes in white and black, and available in both hook and loop
Product width presentations of 20 and 50mm and lengths of 5 and 25 meters
Colours: Black, white
Base material: Polyamide
Medium hook & loop profile for indoor use
Medium adhesive temperature range: -15ºC to +90ºC
Easy and fast (dis)mounting, extremely useful during maintenance tasks, flexible to support moves, adds, or changes
Increased performance in combination with mechanical systems (nailing, screwing, stapling)
Easy touch fastening & light weight providing time & labor savings
For applications where a high number of cycles is required
Increased creativity
Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions
Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable
Related links
- VELCRO® White Hook & Loop Tape, 20mm x 25 m
- Velcro White Hook & Loop Tape, 20mm x 25 m
- Velcro Black Hook & Loop Tape, 20mm x 25 m
- VELCRO® Black Hook & Loop Tape, 20mm x 25 m
- VELCRO® White Hook & Loop Tape, 20mm x 5 m
- Velcro Black Hook & Loop Tape, 20mm x 5 m
- Velcro Black Hook & Loop Tape, 20mm x 10 m
- Velcro White Hook & Loop Tape, 20mm x 10 m
