VELCRO® White Hook & Loop Tape, 50mm x 5 m
- RS Stock No.:
- 196-1284
- Mfr. Part No.:
- VEL-PS20017
- Manufacturer:
- VELCRO®
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€48.54
(exc. VAT)
€59.70
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €48.54 | - |
| 15 - 39 | €46.58 | 4% |
| 40 + | €44.64 | 8% |
*price indicative
- RS Stock No.:
- 196-1284
- Mfr. Part No.:
- VEL-PS20017
- Manufacturer:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Width | 50mm | |
| Product Type | Hook & Loop Tape | |
| Length | 5m | |
| Thickness | 7.5mm | |
| Colour | White | |
| Pre-cut | No | |
| Trade Name | Professional Series | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polyamide, Polypropylene, Polyester | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Width 50mm | ||
Product Type Hook & Loop Tape | ||
Length 5m | ||
Thickness 7.5mm | ||
Colour White | ||
Pre-cut No | ||
Trade Name Professional Series | ||
Hook & Loop Type Hook & Loop | ||
Material Polyamide, Polypropylene, Polyester | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Product width presentations of 20 and 50mm and lengths of 5 and 25 meters
Colours: Black, white
Base material: Polypropylene & Polyamide
Very low hook and loop profile for indoor use
Low adhesive temperature ranges: -15ºC to +60ºC
Easy and fast (dis)mounting
Extremely useful for areas where low profile connection is needed
Useful during maintenance tasks, flexible to support moves, adds, or changes
Increased performance in combination with mechanical systems (nailing, screwing, stapling)
Easy touch fastening & light weight providing time & labor savings
For applications where medium cycling is required
Increased creativity
Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions
Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable
Related links
- VELCRO® Black Hook & Loop Tape, 50mm x 5 m
- Velcro White Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 5 m
- RS PRO White Hook & Loop Tape, 50mm x 5 m
- RS PRO Black Hook & Loop Tape, 50mm x 5 m
- VELCRO® White Hook & Loop Tape, 20mm x 5 m
- Velcro Black Hook & Loop Tape, 20mm x 5 m
- VELCRO® Black Hook & Loop Tape, 20mm x 5 m
