Tesa Black Hook & Loop Tape, 20mm x 1 m
- RS Stock No.:
- 249-6624
- Mfr. Part No.:
- 55224-00000-02
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
Limited stock
- 42 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €6.88 | - |
| 15 - 39 | €6.60 | 4% |
| 40 + | €6.35 | 7% |
*price indicative
- RS Stock No.:
- 249-6624
- Mfr. Part No.:
- 55224-00000-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 20mm | |
| Product Type | Hook & Loop Tape | |
| Length | 1m | |
| Colour | Black | |
| Trade Name | On & Off | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 20mm | ||
Product Type Hook & Loop Tape | ||
Length 1m | ||
Colour Black | ||
Trade Name On & Off | ||
Hook & Loop Type Hook & Loop | ||
Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa on & off general purpose stick-on tape is a versatile hook & loop tape that you will quickly appreciate as practical home and office organizer. It can be used to attach any lightweight object to a wall or any other flat surface while leaving you with the option to remove and reattach it as often as you like.
Firm, secure hold for light objects
10,000 times open and close
Hook & loop tape for easy mounting
Related links
- Tesa Black Hook & Loop Tape, 20mm x 1 m
- Tesa Black Hook & Loop Tape, 20mm x 16 mm
- Tesa Black Hook & Loop Tape, 20mm x 2.5 m
- Tesa White Hook & Loop Tape, 20mm x 1 m
- Tesa Black Hook & Loop Tape, 100mm x 50 mm
- Tesa Black Hook & Loop Tape, 50mm x 1 m
- Tesa White Hook & Loop Tape, 20mm x 2.5 m
- Tesa Black Hook & Loop Tape, 25mm x 50 mm
