Tesa Black Hook & Loop Tape, 20mm x 1 m
- RS Stock No.:
- 249-6635
- Mfr. Part No.:
- 55231-00000-02
- Manufacturer:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €6.66 |
| 15 - 39 | €6.40 |
| 40 + | €6.13 |
*price indicative
- RS Stock No.:
- 249-6635
- Mfr. Part No.:
- 55231-00000-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 20mm | |
| Product Type | Hook & Loop Tape | |
| Length | 1m | |
| Colour | Black | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 20mm | ||
Product Type Hook & Loop Tape | ||
Length 1m | ||
Colour Black | ||
Hook & Loop Type Hook & Loop | ||
Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa on & off general purpose sew & stick on tape is a versatile hook & loop tape made for fixing fabrics to hard surfaces. It is the perfect match for home textiles, decorations and clothing. The tape consists of a hook tape equipped a with self-adhesive backing and a flexible fleece tape that can be sewn on. Use this highly versatile tape to replace hook & loop closures on shoes and textiles.
Sew-on fleece side
Stick-on hook side
For fixing fabrics to hard surfaces
Ideal for decorating with home textiles
10,000 times open and close
Related links
- Tesa Black Hook & Loop Tape, 20mm x 1 m
- Tesa Black Hook & Loop Tape, 20mm x 2.5 m
- Tesa Black Hook & Loop Tape, 20mm x 16 mm
- Tesa White Hook & Loop Tape, 20mm x 1 m
- Tesa Black Hook & Loop Tape, 100mm x 50 mm
- Tesa White Hook & Loop Tape, 20mm x 2.5 m
- RS PRO Black Hook & Loop Tape, 20mm x 200 mm
- Velcro Black Hook & Loop Tape, 20mm x 5 m
