Tesa White Hook & Loop Tape, 10mm x 50 mm
- RS Stock No.:
- 249-6632
- Mfr. Part No.:
- 55228-00003-01
- Manufacturer:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €6.17 |
| 15 - 39 | €5.94 |
| 40 + | €5.69 |
*price indicative
- RS Stock No.:
- 249-6632
- Mfr. Part No.:
- 55228-00003-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Hook & Loop Tape | |
| Width | 10mm | |
| Length | 50mm | |
| Colour | White | |
| Trade Name | On & Off | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Hook & Loop Tape | ||
Width 10mm | ||
Length 50mm | ||
Colour White | ||
Trade Name On & Off | ||
Hook & Loop Type Hook & Loop | ||
Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tesa on & off extra strong strips are self-adhesive heavy duty hook & loop strips that enable numerous applications all around the house. They are a great idea to quickly attach tools to your ladder to keep them handy while renovating your home. They are ideal to attach any heavy item to the wall while giving you the option to take it down and put it back anytime.
Practical strip form
For heavy objects like tools
Hook & loop strip with heavy-duty qualities
Organizing tools in home and office
Related links
- Tesa White Hook & Loop Tape, 20mm x 1 m
- Tesa White Hook & Loop Tape, 20mm x 16 mm
- Tesa White Hook & Loop Tape, 50mm x 10 mm
- Tesa White Hook & Loop Tape, 50mm x 25 mm
- Tesa White Hook & Loop Tape, 20mm x 2.5 m
- Tesa Black Hook & Loop Tape, 100mm x 50 mm
- VELCRO® White Hook & Loop Tape, 10mm x 25 m
- Tesa 4329 White Masking Tape 6mm x 50 m
