Tesa White Hook & Loop Tape, 50mm x 25 mm
- RS Stock No.:
- 781-171
- Mfr. Part No.:
- 56188-00000-11
- Manufacturer:
- Tesa
Subtotal (1 pack of 6 units)*
€183.26
(exc. VAT)
€225.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.26 | €30.543 |
*price indicative
- RS Stock No.:
- 781-171
- Mfr. Part No.:
- 56188-00000-11
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Hook & Loop Tape | |
| Width | 50mm | |
| Length | 25mm | |
| Thickness | 1mm | |
| Colour | White | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Hook & Loop Tape | ||
Width 50mm | ||
Length 25mm | ||
Thickness 1mm | ||
Colour White | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tesa Adhesive Tape is designed for high-performance applications, featuring synthetic rubber as its adhesive mass to ensure reliable bonding across various surfaces.
Solvent-free composition promotes a cleaner environment
Suitable for multiple surfaces, including tiles, glass, and metals
Related links
- Tesa White Hook & Loop Tape, 50mm x 10 mm
- Tesa White Hook & Loop Tape, 20mm x 1 m
- Tesa White Hook & Loop Tape, 20mm x 16 mm
- Tesa White Hook & Loop Tape, 10mm x 50 mm
- Tesa White Hook & Loop Tape, 20mm x 2.5 m
- Tesa Black Hook & Loop Tape, 50mm x 1 m
- Tesa ECO FIXATION 56452 Beige Double Sided Tape 150N/cm 50mm x 25 mm
- Tesa ECO FIXATION 56451 White Double Sided Tape 150N/cm 50mm x 10 m
