3M Black Reclosable Fastener, 50mm x 45.7 m
- RS Stock No.:
- 260-3974
- Mfr. Part No.:
- SJ3550CF 50mm x 45,7m
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-3974
- Mfr. Part No.:
- SJ3550CF 50mm x 45,7m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Reclosable Fastener | |
| Width | 50mm | |
| Length | 45.7m | |
| Thickness | 3.51mm | |
| Colour | Black | |
| Quantity Per Package | 1 | |
| Trade Name | Dual Lock | |
| Material | Silicone Treated Polyolefin | |
| Hook & Loop Type | Interlocking Fastener | |
| Maximum Operating Temperature | 104°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Reclosable Fastener | ||
Width 50mm | ||
Length 45.7m | ||
Thickness 3.51mm | ||
Colour Black | ||
Quantity Per Package 1 | ||
Trade Name Dual Lock | ||
Material Silicone Treated Polyolefin | ||
Hook & Loop Type Interlocking Fastener | ||
Maximum Operating Temperature 104°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Reclosable Fastener, Interlocking Hook and Loop Tape, 50mm Width - Dual Lock Series - SJ3550CF 50mm x 45,7m
Need a tape you can attach and detach without a fuss? Go for this two-part reclosable fastener from 3M to form secure, tool-free bonds in a jiffy. You can link the two sides in any position and direction, so it's highly versatile. Plus, the mushroom-stem construction ensures it gets a grip instantly, making alignment a piece of cake. Application is easy, as all you need to do is remove the film liner and stick the tape to your chosen surface.
Features & Benefits
• 1,000 opening and closing cycles for consistent performance
• Versatile option for indoor and outdoor use
• Performs reliably in temperatures up to +104°C
Applications
• Signage
• Office partitioning
• Temporary exhibits
• Cable harnessing
• Engineering workshops
How do I attach the two sides to each other?
It's a cinch to use – just press the two sides together. You'll hear it snap into place.
Related links
- 3M Black Dual LockTM Reclosable Fastener, 25.4mm x 45.7 m
- 3M Black Reclosable Fastener, 25mm x 45.7 m
- Velcro Black Reclosable Fastener, 50mm x 25 m
- 3M Black Reclosable Fastener, 19mm x 46 m
- 3M Black Reclosable Fastener, 25mm x 45.72 m
- 3M Black Reclosable Fastener, 12.7mm x 45.72 m
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- 3M Transparent 3M Tm Dual Lock Tm Reclosable Fasteners, 25mm x 45.7 m