Hook and Loop Fastener Black 10m x20mm P
- RS Stock No.:
- 283-3991
- Distrelec Article No.:
- 300-75-370
- Mfr. Part No.:
- RND 475-00463
- Manufacturer:
- RND
Price Each**
€1.713
(exc. VAT)
€2.107
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10 + | €1.713 | €17.13 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.65
(exc. VAT)
€19.25
(inc. VAT)
- RS Stock No.:
- 283-3991
- Distrelec Article No.:
- 300-75-370
- Mfr. Part No.:
- RND 475-00463
- Manufacturer:
- RND
Related links
- Cable Clamp ø7.9-10.3mm PU=Pack of 100 p
- VELCRO® Fire retardant Reclosable Fastener
- VELCRO® Reclosable Fastener
- VELCRO® Fire retardant Black Reclosable Fastener, 25mm x 300mm
- 3M Black Reclosable Fastener, 24.4mm x 41.14 m
- 3M Adhesive Transparent Reclosable Fastener, 25mm x 1.25m
- Solid Wire YV PVC 0.8mm² Blue 100m
- Solid Wire YV PVC 0.8mm² Yellow 100m