VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- RS Stock No.:
- 198-5440
- Distrelec Article No.:
- 301-10-126
- Mfr. Part No.:
- VEL-OW64802
- Manufacturer:
- VELCRO®
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.17
(exc. VAT)
€24.81
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €20.17 |
| 15 - 39 | €19.34 |
| 40 + | €18.54 |
*price indicative
- RS Stock No.:
- 198-5440
- Distrelec Article No.:
- 301-10-126
- Mfr. Part No.:
- VEL-OW64802
- Manufacturer:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Width | 25mm | |
| Product Type | Reclosable Fastener | |
| Length | 300mm | |
| Thickness | 2.35mm | |
| Colour | Black | |
| Pre-cut | Yes | |
| Quantity Per Package | 25Per Pack | |
| Trade Name | One-Wrap | |
| Hook & Loop Type | Loop | |
| Material | Polypropylene, Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Width 25mm | ||
Product Type Reclosable Fastener | ||
Length 300mm | ||
Thickness 2.35mm | ||
Colour Black | ||
Pre-cut Yes | ||
Quantity Per Package 25Per Pack | ||
Trade Name One-Wrap | ||
Hook & Loop Type Loop | ||
Material Polypropylene, Polyamide | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
1
The Velcro One-Wrap 25x300mm black flame retardant reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.
Hook-loop lamination without the use of adhesives
Strong self-engaging.
Plastic Hooks extruded onto back side of loop material at full width
Average peel strength : 2.1 N/cm
25 ties per roll
Fire Retardant
Related links
- VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- VELCRO® White Reclosable Fastener, 25mm x 300 mm
- Velcro Aqua Reclosable Fastener, 25mm x 300 mm
- 3M Black Reclosable Fastener, 25mm x 45.72 m
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- 3M Black Reclosable Fastener, 25mm x 45.7 m
- 3M Transparent Reclosable Fastener, 25mm x 1.25 m
- Velcro Black Reclosable Fastener, 20mm x 330 mm
