3M Transparent Reclosable Fastener, 25mm x 1.25 m
- RS Stock No.:
- 276-9493
- Distrelec Article No.:
- 301-22-213
- Mfr. Part No.:
- 7100017793
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-9493
- Distrelec Article No.:
- 301-22-213
- Mfr. Part No.:
- 7100017793
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Reclosable Fastener | |
| Length | 1.25m | |
| Thickness | 5.8mm | |
| Colour | Transparent | |
| Trade Name | DLSJ | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polyolefin | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Reclosable Fastener | ||
Length 1.25m | ||
Thickness 5.8mm | ||
Colour Transparent | ||
Trade Name DLSJ | ||
Hook & Loop Type Hook & Loop | ||
Material Polyolefin | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M DLSJ Series Reclosable Fastener, 25mm Width, Transparent - 7100017793
This 3M reclosable fastener is a versatile fastening solution suitable for various industrial applications. With a strong adhesive backing, it harnesses hook and loop technology while maintaining transparency, making it perfect for situations where visual impact matters. This durable product is designed to meet the needs of professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Transparent design allows for discreet use
• Hook and loop strips ensure strong adhesion
• 25mm width provides ample surface area for secure attachment
• Multi-purpose functionality caters to a broad range of applications
Applications
• Ideal for electrical needing non-permanent solutions
• Organising cables and wires in electronic devices
• Facilitating adjustable connections in mechanical assemblies
• Creating reusable seals in packaging solutions
How do I ensure the adhesive maintains its effectiveness over time?
To extend adhesive longevity, keep surfaces clean and dry before application and avoid exposure to extreme temperatures.
Can it be used in outdoor applications?
While the fastener is durable, long-term outdoor exposure may impact adhesive performance; indoor use is recommended for optimal efficacy.
Can it be cut to fit specific dimensions?
The fastener can be easily trimmed to meet specific needs, providing flexibility in application.
Related links
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- 3M Black Reclosable Fastener, 25mm x 45.72 m
- 3M Black Reclosable Fastener, 25mm x 45.7 m
- 3M Clear Reclosable Fastener, 25.4mm x 1.25 m
- Velcro Aqua Reclosable Fastener, 25mm x 300 mm
- VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- VELCRO® White Reclosable Fastener, 25mm x 300 mm
- 3M White Hook & Loop Tape, 25mm x 1.25 m