3M Clear Reclosable Fastener, 25.4mm x 45.72 m
- RS Stock No.:
- 285-6220
- Distrelec Article No.:
- 180-90-649
- Mfr. Part No.:
- 7000002105
- Manufacturer:
- 3M
Subtotal (1 unit)*
€308.54
(exc. VAT)
€379.50
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.54 |
*price indicative
- RS Stock No.:
- 285-6220
- Distrelec Article No.:
- 180-90-649
- Mfr. Part No.:
- 7000002105
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Reclosable Fastener | |
| Width | 25.4mm | |
| Length | 45.72m | |
| Thickness | 2.54mm | |
| Colour | Clear | |
| Material | Polypropylene | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Reclosable Fastener | ||
Width 25.4mm | ||
Length 45.72m | ||
Thickness 2.54mm | ||
Colour Clear | ||
Material Polypropylene | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Reclosable Fastener, 45.72m Length, 25.4mm Width - 7000002105
This reclosable fastener provides a clear, reusable closure solution for temporary joins and repeat-access applications. Designed as a strip-based fastening system, it offers resilient engagement for repeat opening and closing in environments where visibility and neat presentation are required. The fastener is suited to industrial and textile contexts where a transparent, low-profile fastening method is preferred.
Features and Benefits:
• Polypropylene construction offers chemical resistance and dimensional stability
• Withstands continuous use at up to +70°C for hot-environment performance
• 2.54mm thickness delivers enhanced shear resistance during repeated cycles
• Industrial-strength formulation supports heavy-duty fastening demands
• Wide 25.4mm profile improves alignment and load distribution
• Withstands continuous use at up to +70°C for hot-environment performance
• 2.54mm thickness delivers enhanced shear resistance during repeated cycles
• Industrial-strength formulation supports heavy-duty fastening demands
• Wide 25.4mm profile improves alignment and load distribution
Applications
• Suitable for reusable closures on garments and equipment
• Used with packaging that requires visible contents inspection
• Ideal for display and signage that demand unobtrusive fastening
• Can be used for industrial bundling and temporary fixtures
• Suitable for repeat-access pouches in field-service kits
• Used with packaging that requires visible contents inspection
• Ideal for display and signage that demand unobtrusive fastening
• Can be used for industrial bundling and temporary fixtures
• Suitable for repeat-access pouches in field-service kits
How does material choice affect environmental exposure?
The polypropylene composition provides good resistance to moisture and many common solvents, maintaining mechanical properties where polymer-compatible chemicals are present.
What form factor does this product come in for large projects?
It is supplied as a continuous roll measuring 45.72 m, allowing long runs without frequent joins and reducing installation interruptions.
How does the clear colour assist installation and use?
Transparency keeps visual lines unobstructed, aiding precise alignment and maintaining aesthetics on applications where appearance matters.
What mechanical behaviour should installers expect during repeated cycles?
Expect consistent engagement and disengagement performance due to the controlled 2.54mm profile thickness and robust polypropylene resilience.
Related links
- 3M Beige White Reclosable Fastener, 25.4mm x 45.72 m
- 3M Clear Reclosable Fastener, 25.4mm x 1.25 m
- 3M Black Dual LockTM Reclosable Fastener, 25.4mm x 45.7 m
- 3M Clear Reclosable Fastener, 12.7mm x 50 yd
- 3M Black Reclosable Fastener, 25mm x 45.72 m
- 3M Black Reclosable Fastener, 12.7mm x 45.72 m
- 3M Beige White Reclosable Fastener, 50.8mm x 45.72 m
- 3M Black Reclosable Fastener, 19mm x 46 m