Velcro Green Reclosable Fastener, 20mm x 330 mm

Subtotal (1 box of 25 units)*

€29.50

(exc. VAT)

€36.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€29.50€1.18

*price indicative

RS Stock No.:
286-4908
Distrelec Article No.:
301-10-119
Mfr. Part No.:
VEL-OW64706
Manufacturer:
Velcro
Find similar products by selecting one or more attributes.
Select all

Brand

Velcro

Product Type

Reclosable Fastener

Width

20mm

Length

330mm

Thickness

20mm

Colour

Green

Pre-cut

Yes

Trade Name

One-Wrap 29

Hook & Loop Type

Interlocking Fastener

Material

Polypropylene

Maximum Operating Temperature

150°C

Standards/Approvals

Norma interna VESA

COO (Country of Origin):
ES
The Velcro One-Wrap tape is constructed from a blend of polypropylene and Velour PA, processed through extrusion and lamination. It has a nominal width with a tolerance of ±1% and an overall thickness of 1.35 ±0.30 mm. This tape configuration likely serves applications such as bundling, wrapping, or fastening objects together.

Breaking strength minimum 120 N/cm

Melting point 150 degree celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy