RS PRO 6491X Series Yellow, Green 1.5 mm² Hook Up Wire, 0 AWG, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 139-206
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€98.77
(exc. VAT)
€121.49
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €98.77 | €0.988 |
*price indicative
- RS Stock No.:
- 139-206
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 0AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CENELEC Certified, Harmonised Certified, IEC Rated | |
| Sub Type | 6491X | |
| Minimum Operating Temperature | 5°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Solid | |
| Series | 6491X | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 0AWG | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals CENELEC Certified, Harmonised Certified, IEC Rated | ||
Sub Type 6491X | ||
Minimum Operating Temperature 5°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Solid | ||
Series 6491X | ||
- COO (Country of Origin):
- ES
RS PRO 6491X H07V-U Conduit Cable, 1.5 mm² CSA , 450/750 V, Green/Yellow 100 m
When you need a reliable way to transmit electricity around a building, turn to this conduit cable from RS PRO. It's easy to install as you can mould it around objects or bends in your piping.
The cable's PVC (polyvinyl chloride) sheath offers protection against moisture in damp environments. It comes in a bright green and yellow colour for ease of identification. It's also heavy enough to resist vibrations for an uninterrupted signal. For protection against fire, smoke and chemicals, simply install the cable inside a steel or PVC conduit.
This type of cable is typically used in hazardous areas of factories or fire-escape routes. It's suitable for use inside lighting systems, piping and switching and control equipment. For safety, only professional electricians or technicians should fit this cabling.
Features and Benefits
Related links
- RS PRO 6491X Series Yellow 0 AWG Polyvinyl Chloride
- RS PRO 6491X Series Brown 1.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Blue 1.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Red 1.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Orange 1.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Red 2.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- Huber+Suhner RADOX 155 Series Yellow 16 AWG Cross Linked Polyolefin, RADOX 155 1.5
- Prysmian 6491X Series Yellow 7/1.35 mm 50 m G6491XR
