RS PRO Red Hook Up Wire, 16 AWG, 26 x 260 μm, 260 μm core strands, 305 m, PVC, PVC
- RS Stock No.:
- 217-336
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€329.76
(exc. VAT)
€405.60
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €329.76 | €1.081 |
*price indicative
- RS Stock No.:
- 217-336
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 260 μm | |
| Cable Length | 305m | |
| Outside Diameter | 3.2mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC, PVC | |
| Cable Type | Flexible | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Size of Strands | 260μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 260 μm | ||
Cable Length 305m | ||
Outside Diameter 3.2mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Jacket Material PVC, PVC | ||
Cable Type Flexible | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Size of Strands 260μm | ||
Number of Strands 26 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 16 AWG, Red, 305 m
This RS PRO hook up wire is designed for reliable electrical connections in a variety of applications. With a 16 AWG cross-sectional area and tinned copper conductors, it ensures excellent conductivity and durability. The flexible PVC insulation provides protection and ease of installation, making it ideal for use in demanding environments.
Features and Benefits
PVC Hook-Up Wire: Offers flexibility and ease of installation
UL 1015 Equivalent: Meets industry standards for safety and performance
Tinned Copper Conductors: Provides enhanced corrosion resistance and conductivity
Flexible PVC Wire: Ensures durability and adaptability in various applications
RoHS Compliant: Environmentally friendly and safe for use
Voltage Rating of 600 V: Suitable for high-voltage applications
Temperature Range -40 °C to 105 °C: Operates effectively in extreme conditions
Applications
Electrical panels
Automotive wiring
Industrial machinery
Consumer electronics
Additional Information
Key standards: RoHS compliant
Wire Style: UL1015
Length: 305 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Hook Up Wire 26 x 0.26 mm 305 m Polyvinyl Chloride
- RS PRO Green Hook Up Wire 26 x 0.26 mm 305 m Polyvinyl Chloride
- RS PRO Red 1.32 mm² Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 26 x 0.25 mm 305 m Polyvinyl Chloride
- RS PRO Dark Blue Hook Up Wire 16 x 0.26 mm 100 m Polyvinyl Chloride
- RS PRO Black 1.32 mm² Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Grey 1.32 mm² Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO White 1.32 mm² Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl Chloride
