RS PRO Red Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, PVC
- RS Stock No.:
- 266-384
- Manufacturer:
- RS PRO
Subtotal (1 reel of 30 metres)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
In Stock
- Plus 117 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €13.16 | €0.439 |
*price indicative
- RS Stock No.:
- 266-384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.22mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC, PVC | |
| Cable Type | Flexible | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.22mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC, PVC | ||
Cable Type Flexible | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 22 AWG, Tinned Copper, PVC Insulation
This RS PRO hook up wire is designed for reliable electrical connections in various applications. With a cross-sectional area of 22 AWG, it is ideal for use in internal wiring of electronic and electrical equipment. The tinned copper conductors ensure excellent conductivity and corrosion resistance, while the PVC insulation provides flexibility and durability.
Features and Benefits
PVC Insulation: Offers flexibility and protection against environmental factors
Tinned Copper Conductors: Ensures superior conductivity and resistance to corrosion
UL 1061 Equivalent: Meets industry standards for safety and performance
Applications
Internal wiring of electronic devices
Electrical equipment manufacturing
Prototyping and testing environments
Additional Information
Standards Met: RoHS compliant
Wire Style: UL1061
Voltage Rating: 300 V
Operating Temperature Range: -20 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Alpha Wire Hook-up Wire PVC Series Red Hook Up Wire 7 x 0.25 mm 30 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.25 mm 30 m
- RS PRO Red Hook Up Wire 7 x 0.25 mm 305 m Polyvinyl Chloride
- RS PRO White Hook Up Wire 7 x 0.25 mm 30 m Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 7 x 0.25 mm 30 m Polyvinyl Chloride
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.25 mm 30 m
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7 x 0.25 mm 30 m
- RS PRO Red Hook Up Wire 7 x 0.25 mm 100 m, Polyvinyl Chloride
