Alpha Wire 3047 Series Green Hook Up Wire, 30 AWG, 7/38, 38 AWG core strands, 1000 ft, 3047 GR001
- RS Stock No.:
- 289-112
- Mfr. Part No.:
- 3047 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€124.76
(exc. VAT)
€153.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €124.76 | €0.409 |
*price indicative
- RS Stock No.:
- 289-112
- Mfr. Part No.:
- 3047 GR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 38AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | 1569, CE: EU Low Voltage 2014/35/EU, CSA International TR-64 FT1, IEC EN 50356, UL AWM/STYLE 1007, VW-1 | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | 3047 | |
| Size of Strands | 38AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 38AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals 1569, CE: EU Low Voltage 2014/35/EU, CSA International TR-64 FT1, IEC EN 50356, UL AWM/STYLE 1007, VW-1 | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series 3047 | ||
Size of Strands 38AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 0.8 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3047 Series Red Hook Up Wire 7/38 1000 ft, 3047 RD001
- Alpha Wire 3047 Series Yellow Hook Up Wire 7/38 1000 ft, 3047 YL001
- Alpha Wire 3047 Series Blue Hook Up Wire 7/38 1000 ft, 3047 BL001
- Alpha Wire 3047 Series Grey Hook Up Wire 7/38 1000 ft, 3047 SL001
- Alpha Wire 3047 Series Brown Hook Up Wire 7/38 1000 ft, 3047 BR001
- Alpha Wire 3047 Series Purple Hook Up Wire 7/38 1000 ft, 3047 VI001
- Alpha Wire 3047 Series Orange Hook Up Wire 7/38 1000 ft, 3047 OR001
- Alpha Wire 3047 Series White Hook Up Wire 7/38 1000 ft 3047 WH001
