Alpha Wire 3051 Series Yellow Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 5000 ft, 3051 YL013
- RS Stock No.:
- 289-252
- Mfr. Part No.:
- 3051 YL013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€446.94
(exc. VAT)
€549.74
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €446.94 | €0.293 |
*price indicative
- RS Stock No.:
- 289-252
- Mfr. Part No.:
- 3051 YL013
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 5000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM/STYLE 1007 80C / 300 VRMS, IEC EN 60332-2 Flame Behavior, EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), CSA International TR-64 90C FT1, CE: EU Low Voltage 2014/35/EU, AWM/STYLE 1569 105C / 300 VRMS VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | 3051 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 5000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM/STYLE 1007 80C / 300 VRMS, IEC EN 60332-2 Flame Behavior, EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), CSA International TR-64 90C FT1, CE: EU Low Voltage 2014/35/EU, AWM/STYLE 1569 105C / 300 VRMS VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series 3051 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
Rupali
Related links
- Alpha Wire 3051 Series Orange Hook Up Wire 7/30 5000 ft, 3051 OR013
- Alpha Wire 3051 Series Green Hook Up Wire 7/30 5000 ft, 3051 GR013
- Alpha Wire 3051 Series Black Hook Up Wire 7/30 5000 ft, 3051 BK013
- Alpha Wire 3051 Series Grey Hook Up Wire 7/30 5000 ft, 3051 SL013
- Alpha Wire 3051 Series Red Hook Up Wire 19 x 0.0185 mm 5000 ft, 3051 RD013
- Alpha Wire 3051 Series Green 22 AWG 30 AWG core strands 3051 YG001
- Alpha Wire 3051 Series Orange 22 AWG 30 AWG core strands 3051 WO005
- Alpha Wire 3051 Series Violet 22 AWG 30 AWG core strands 3051 WV001
