Alpha Wire 788133 Series Red Hook Up Wire, 8 AWG, 133/29, 29 AWG core strands, 1000 ft, 788133 RD001
- RS Stock No.:
- 289-282
- Mfr. Part No.:
- 788133 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€3,995.20
(exc. VAT)
€4,914.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,995.20 | €13.099 |
*price indicative
- RS Stock No.:
- 289-282
- Mfr. Part No.:
- 788133 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | 788133 | |
| Number of Strands | 133 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series 788133 | ||
Number of Strands 133 | ||
Size of Strands 29AWG | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 788133 Series Brown Hook Up Wire 133/29 1000 ft, 788133 BR001
- Alpha Wire 788133 Series Green 8 AWG 29 AWG core strands Polyvinyl Chloride,
- Alpha Wire 788133 Series Yellow Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series White Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series Black Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series Orange Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series Blue Hook Up Wire 133/29 1000 ft 788133
- Alpha Wire 788133 Series Grey Hook Up Wire 133/29 1000 ft 788133
