Alpha Wire 3252 Series White Hook Up Wire, 20 AWG, 7/28, 28 AWG core strands, 1000 ft, 3252 WH001
- RS Stock No.:
- 289-368
- Mfr. Part No.:
- 3252 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€168.84
(exc. VAT)
€207.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €168.84 | €0.554 |
*price indicative
- RS Stock No.:
- 289-368
- Mfr. Part No.:
- 3252 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 28AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -10°C | |
| Cable Type | Hookup | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU, REACH Regulation (EC 1907/2006) | |
| Series | 3252 | |
| Size of Strands | 28AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 28AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -10°C | ||
Cable Type Hookup | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU, REACH Regulation (EC 1907/2006) | ||
Series 3252 | ||
Size of Strands 28AWG | ||
Number of Strands 7 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 8.7 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3252 Series Red Hook Up Wire 7/28 1000 ft, 3252 RD001
- Alpha Wire 3252 Series Green Hook Up Wire 7/28 1000 ft, 3252 GR001
- Alpha Wire 3252 Series Orange Hook Up Wire 7/28 1000 ft, 3252 OR001
- Alpha Wire 3252 Series Purple Hook Up Wire 7/28 1000 ft, 3252 VI001
- Alpha Wire 3252 Series Blue Hook Up Wire 7/28 1000 ft 3252 BL001
- Alpha Wire 3252 Series Black Hook Up Wire 7/28 1000 ft 3252 BK001
- Alpha Wire 3252 Series Grey Hook Up Wire 7/28 1000 ft 3252 SL001
- Alpha Wire 3252 Series Yellow Hook Up Wire 7/28 1000 ft 3252 YL001
