Alpha Wire 422001 Series Grey 0.52 mm² Hook Up Wire, 20 AWG, 5000 ft, 422001 SL013
- RS Stock No.:
- 289-374
- Mfr. Part No.:
- 422001 SL013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€692.04
(exc. VAT)
€851.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €692.04 | €0.454 |
*price indicative
- RS Stock No.:
- 289-374
- Mfr. Part No.:
- 422001 SL013
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Cable Length | 5000ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -10°C | |
| Series | 422001 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 20AWG | ||
Cable Length 5000ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -10°C | ||
Series 422001 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
Semi rigid PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 422001 Series Grey 0.52 mm² Hook Up Wire 100 ft, 422001 SL005
- Alpha Wire 422001 Series Grey 0.52 mm² Hook Up Wire 1000 ft 422001 SL001
- Alpha Wire 422001 Series Black 0.52 mm² Hook Up Wire 5000 ft 422001 BK013
- Alpha Wire 422001 Series Orange 0.52 mm² Hook Up Wire 5000 ft 422001 OR013
- Alpha Wire 422001 Series Blue 0.52 mm² Hook Up Wire 5000 ft 422001 BL013
- Alpha Wire 422001 Series White 0.52 mm² Hook Up Wire 5000 ft 422001 WH013
- Alpha Wire 422001 Series Green 0.52 mm² Hook Up Wire 5000 ft 422001 GR013
- Alpha Wire 422001 Series Red 0.52 mm² Hook Up Wire 5000 ft 422001 RD013
