Alpha Wire 461419 Series White Hook Up Wire, 14 AWG, 19 x 0.0147 mm, 14.7 μm core strands, 100 ft, 461419 WH005
- RS Stock No.:
- 289-417
- Mfr. Part No.:
- 461419 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€61.13
(exc. VAT)
€75.19
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €61.13 | €2.038 |
*price indicative
- RS Stock No.:
- 289-417
- Mfr. Part No.:
- 461419 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 14.7 μm | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Series | 461419 | |
| Size of Strands | 14.7μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 14.7 μm | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Series 461419 | ||
Size of Strands 14.7μm | ||
Number of Strands 19 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 461419 Series Blue Hook Up Wire 19 x 0.0147 mm 100 ft, 461419 BL005
- Alpha Wire 461419 Series Green Hook Up Wire 19 x 0.0147 mm 100 ft, 461419 GR005
- Alpha Wire 461419 Series Brown Hook Up Wire 19 x 0.0147 mm 100 ft, 461419 BR005
- Alpha Wire 461419 Series Black Hook Up Wire 19 x 0.0147 mm 100 ft, 461419 BK005
- Alpha Wire 461419 Series Red Hook Up Wire 19 x 0.0147 mm 100 ft, 461419 RD005
- Alpha Wire 461419 Series White Hook Up Wire 19 x 0.0147 mm 1000 ft, 461419 WH001
- Alpha Wire 461419 Series White Hook Up Wire 19 x 0.0147 mm 500 ft
- Alpha Wire 461419 Series Yellow Hook Up Wire 19 x 0.0147 mm 100 ft
